GPP1G vs 1N4004-E3/73 feature comparison

GPP1G Frontier Electronics Co Ltd

Buy Now Datasheet

1N4004-E3/73 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer FRONTIER ELECTRONICS CO LTD VISHAY SEMICONDUCTORS
Package Description S-XUUC-N1 O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.80
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code S-XUUC-N1 O-PALF-W2
Number of Elements 1 1
Number of Terminals 1 2
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form NO LEAD WIRE
Terminal Position UPPER AXIAL
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code DO-41
Pin Count 2
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
Case Connection ISOLATED
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-204AL
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Number of Phases 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Rep Pk Reverse Voltage-Max 400 V
Terminal Finish MATTE TIN

Compare 1N4004-E3/73 with alternatives