GPP1A vs SF11GR1 feature comparison

GPP1A Frontier Electronics Co Ltd

Buy Now Datasheet

SF11GR1 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FRONTIER ELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description S-XUUC-N1 O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.80
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code S-XUUC-N1 O-PALF-W2
Number of Elements 1 1
Number of Terminals 1 2
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form NO LEAD WIRE
Terminal Position UPPER AXIAL
Base Number Matches 3 1
Rohs Code Yes
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Application GENERAL PURPOSE
Case Connection ISOLATED
Forward Voltage-Max (VF) 0.95 V
JEDEC-95 Code DO-204AL
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Number of Phases 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.035 µs
Terminal Finish MATTE TIN

Compare SF11GR1 with alternatives