GPP15G-E3/73 vs RGP15G feature comparison

GPP15G-E3/73 Vishay Semiconductors

Buy Now Datasheet

RGP15G Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SEMICONDUCTORS GALAXY SEMI-CONDUCTOR CO LTD
Part Package Code DO-204
Package Description ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN O-PALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Category CO2 Kg 8.8
EU RoHS Version RoHS 2 (2011/65/EU)
EU RoHS Exemptions 7(a), 7(c)-I
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Forward Voltage-Max (VF) 1.3 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.15 µs

Compare GPP15G-E3/73 with alternatives

Compare RGP15G with alternatives