GPA802DT vs SRAS8100HMNG feature comparison

GPA802DT Micro Commercial Components

Buy Now Datasheet

SRAS8100HMNG Taiwan Semiconductor

Buy Now Datasheet
No Yes
Obsolete Obsolete
MICRO COMMERCIAL COMPONENTS CORP TAIWAN SEMICONDUCTOR CO LTD
TO-263
PLASTIC, D2PAK-3 D2PAK-3/2
3
unknown compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
HIGH RELIABILITY LOW POWER LOSS
GENERAL PURPOSE EFFICIENCY
CATHODE CATHODE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.1 V 0.95 V
R-PSSO-G2 R-PSSO-G2
e0 e3
150 A 150 A
1 1
1 1
2 2
8 A 8 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
240
Not Qualified
100 V 100 V
5 µA 100 µA
YES YES
TIN LEAD MATTE TIN
GULL WING GULL WING
SINGLE SINGLE
30
1 1
TO-263AB
1
150 °C
-55 °C
AEC-Q101
SCHOTTKY

Compare GPA802DT with alternatives

Compare SRAS8100HMNG with alternatives