GP7048-2551-BT25Q vs FP70ER-2551-BB25 feature comparison

GP7048-2551-BT25Q RCD Components Inc

Buy Now Datasheet

FP70ER-2551-BB25 RCD Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Flameproof
JESD-609 Code e0
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15 mm 15 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 2 W 2 W
Resistance 2550 Ω 2550 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Lead Length 32 mm

Compare GP7048-2551-BT25Q with alternatives

Compare FP70ER-2551-BB25 with alternatives