GP7048-2083-BT50W vs FP70-2083-BB50Q feature comparison

GP7048-2083-BT50W RCD Components Inc

Buy Now Datasheet

FP70-2083-BB50Q RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
JESD-609 Code e3 e0
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15 mm 15 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 2 W 2 W
Resistance 208000 Ω 208000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 500 V 500 V
Base Number Matches 1 1
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Lead Length 32 mm
Rated Temperature 70 °C

Compare GP7048-2083-BT50W with alternatives

Compare FP70-2083-BB50Q with alternatives