GP65ER-2401-DTW
vs
GP65ER-2401-DB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Military: -55C to +160C
Military: -55C to +160C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2023-06-14
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Construction
Cylindrical
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.75 mm
0.75 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
160 °C
160 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.5 mm
4.5 mm
Package Length
11.5 mm
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
TR
Bulk
Rated Power Dissipation (P)
1 W
1 W
Resistance
2400 Ω
2400 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
0.5%
0.5%
Working Voltage
400 V
400 V
Base Number Matches
1
1
ECCN Code
EAR99
Lead Length
32 mm
Compare GP65ER-2401-DTW with alternatives
Compare GP65ER-2401-DB with alternatives