GP65ER-202-JT vs FP65ER-202-JT101W feature comparison

GP65ER-202-JT RCD Components Inc

Buy Now Datasheet

FP65ER-202-JT101W RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
Lead Diameter 0.75 mm 0.75 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape CYLINDRICAL PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 2000 Ω 2000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE
Tolerance 5% 5%
Working Voltage 400 V 400 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Lead Length 32 mm
Terminal Finish Matte Tin (Sn)

Compare GP65ER-202-JT with alternatives

Compare FP65ER-202-JT101W with alternatives