GP6548-684-GTW
vs
FP65-684-GBW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Flameproof
JESD-609 Code
e3
e3
Lead Diameter
0.75 mm
0.75 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
160 °C
160 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.5 mm
4.5 mm
Package Length
11.5 mm
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
TR
Bulk
Rated Power Dissipation (P)
1 W
1 W
Resistance
680000 Ω
680000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
2%
2%
Working Voltage
400 V
400 V
Base Number Matches
1
1
Lead Length
32 mm
Compare GP6548-684-GTW with alternatives
Compare FP65-684-GBW with alternatives