GP6548-54R2-CB50W
vs
FP65-54R2-CT50
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Cylindrical
|
Flameproof
|
JESD-609 Code |
e3
|
|
Lead Diameter |
0.75 mm
|
0.75 mm
|
Lead Length |
32 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
160 °C
|
160 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
4.5 mm
|
4.5 mm
|
Package Length |
11.5 mm
|
11.5 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Axial
|
Axial
|
Packing Method |
Bulk
|
TR
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Resistance |
54.2 Ω
|
54.2 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
WIRE
|
|
Tolerance |
0.25%
|
0.25%
|
Working Voltage |
400 V
|
400 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GP6548-54R2-CB50W with alternatives
Compare FP65-54R2-CT50 with alternatives