GP6548-1564-DT50 vs FP65ER-1564-DT50W feature comparison

GP6548-1564-DT50 RCD Components Inc

Buy Now Datasheet

FP65ER-1564-DT50W RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Flameproof
Lead Diameter 0.75 mm 0.75 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 1560000 Ω 1560000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 400 V 400 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare GP6548-1564-DT50 with alternatives

Compare FP65ER-1564-DT50W with alternatives