GP65-7871-DT50
vs
GP6548-7871-DB50W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Cylindrical
Lead Diameter
0.75 mm
0.75 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
160 °C
160 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.5 mm
4.5 mm
Package Length
11.5 mm
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
TR
Bulk
Rated Power Dissipation (P)
1 W
1 W
Resistance
7870 Ω
7870 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
0.5%
0.5%
Working Voltage
400 V
400 V
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Lead Length
32 mm
Terminal Finish
Matte Tin (Sn)
Compare GP65-7871-DT50 with alternatives
Compare GP6548-7871-DB50W with alternatives