GP65-3162-FTW vs GP65ER-3162-FB feature comparison

GP65-3162-FTW RCD Components Inc

Buy Now Datasheet

GP65ER-3162-FB RCD Components Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION
Construction Cylindrical Cylindrical
JESD-609 Code e3
Lead Diameter 0.75 mm 0.75 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape TUBULAR PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 31600 Ω 31600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 400 V 400 V
Base Number Matches 1 1
Lead Length 32 mm

Compare GP65-3162-FTW with alternatives

Compare GP65ER-3162-FB with alternatives