GP60S48-1072-DBW vs GP60SER-1072-DBW feature comparison

GP60S48-1072-DBW RCD Components Inc

Buy Now Datasheet

GP60SER-1072-DBW RCD Components Inc

Buy Now Datasheet
Yes Yes
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Cylindrical Cylindrical
e3 e3
0.7 mm 0.7 mm
25 mm 25 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
160 °C 160 °C
-55 °C -55 °C
3.5 mm 3.5 mm
9 mm 9 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
Bulk Bulk
1 W 1 W
10700 Ω 10700 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) Matte Tin (Sn)
WIRE WIRE
0.5% 0.5%
350 V 350 V
1 1

Compare GP60S48-1072-DBW with alternatives

Compare GP60SER-1072-DBW with alternatives