GP60P-4643-FTQ vs FP60P-4643-FTQ feature comparison

GP60P-4643-FTQ RCD Components Inc

Buy Now Datasheet

FP60P-4643-FTQ RCD Components Inc

Buy Now Datasheet
No No
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Cylindrical Flameproof
e0 e0
0.65 mm 0.65 mm
THROUGH HOLE MOUNT
2 2
160 °C 160 °C
-55 °C -55 °C
3.5 mm 3.5 mm
9 mm 9 mm
CYLINDRICAL PACKAGE
Axial Axial
TR TR
0.5 W 0.5 W
464000 Ω 464000 Ω
FIXED RESISTOR FIXED RESISTOR
NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE
1% 1%
350 V 350 V
1 1

Compare GP60P-4643-FTQ with alternatives

Compare FP60P-4643-FTQ with alternatives