GP6048-6653-FT50
vs
FP60ER-6653-FB50Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Military: -55C to +160C
Military: -55C to +160C
Candidate List Date
2023-06-14
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Construction
Cylindrical
Flameproof
Lead Diameter
0.65 mm
0.65 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
160 °C
160 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.5 mm
3.5 mm
Package Length
9 mm
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
TR
Bulk
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
665000 Ω
665000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
1%
Working Voltage
350 V
350 V
Base Number Matches
1
1
Rohs Code
No
SVHC Over MCV
7439-92-1
JESD-609 Code
e0
Lead Length
25 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Compare GP6048-6653-FT50 with alternatives
Compare FP60ER-6653-FB50Q with alternatives