GP6048-26R1-CT50Q vs FP6048-26R1-CB50W feature comparison

GP6048-26R1-CT50Q RCD Components Inc

Buy Now Datasheet

FP6048-26R1-CB50W RCD Components Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Flameproof
JESD-609 Code e0 e3
Lead Diameter 0.65 mm 0.65 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.5 mm 3.5 mm
Package Length 9 mm 9 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 26.1 Ω 26.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.25% 0.25%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Lead Length 25 mm

Compare GP6048-26R1-CT50Q with alternatives

Compare FP6048-26R1-CB50W with alternatives