GP6048-1913-FT50 vs GP60-1913-FB50 feature comparison

GP6048-1913-FT50 RCD Components Inc

Buy Now Datasheet

GP60-1913-FB50 RCD Components Inc

Buy Now Datasheet
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99
Cylindrical Cylindrical
0.65 mm 0.65 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
160 °C 160 °C
-55 °C -55 °C
3.5 mm 3.5 mm
9 mm 9 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
TR Bulk
0.5 W 0.5 W
191000 Ω 191000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
WIRE WIRE
1% 1%
350 V 350 V
1 1
25 mm

Compare GP6048-1913-FT50 with alternatives

Compare GP60-1913-FB50 with alternatives