GP60-3973-DB50 vs GP60P-3973-DB50Q feature comparison

GP60-3973-DB50 RCD Components Inc

Buy Now Datasheet

GP60P-3973-DB50Q RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
Lead Diameter 0.65 mm 0.65 mm
Lead Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.5 mm 3.5 mm
Package Length 9 mm 9 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 397000 Ω 397000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare GP60-3973-DB50 with alternatives

Compare GP60P-3973-DB50Q with alternatives