GP55SP-4372-DB50W RCD Components IncBuy Now Datasheet |
GP55SP-4372-DT50 RCD Components IncBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | RCD COMPONENTS INC | RCD COMPONENTS INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Cylindrical | Cylindrical |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | 0.6 mm |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 160 °C | 160 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Diameter | 2.3 mm | 2.3 mm |
Package Length | 6.3 mm | 6.3 mm |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Package Style | Axial | Axial |
Packing Method | Bulk | TR |
Rated Power Dissipation (P) | 0.5 W | 0.5 W |
Resistance | 43700 Ω | 43700 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Surface Mount | NO | NO |
Technology | METAL FILM | METAL FILM |
Temperature Coefficient | 50 ppm/°C | 50 ppm/°C |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | WIRE |
Tolerance | 0.5% | 0.5% |
Working Voltage | 250 V | 250 V |
Base Number Matches | 1 | 1 |