GP55S48-4073-CB25W
vs
FP55SP-4073-CB25Q
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Cylindrical
JESD-609 Code
e3
e0
Lead Diameter
0.6 mm
0.6 mm
Lead Length
25 mm
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
160 °C
160 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.3 mm
2.3 mm
Package Length
6.3 mm
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
407000 Ω
407000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.25%
0.25%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Compare GP55S48-4073-CB25W with alternatives
Compare FP55SP-4073-CB25Q with alternatives