GP55S48-25R5-BB50W
vs
GP55S-25R5-BT50
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
RCD COMPONENTS INC
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Construction |
|
Cylindrical
|
Lead Diameter |
|
0.6 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
160 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Diameter |
|
2.3 mm
|
Package Length |
|
6.3 mm
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Package Style |
|
Axial
|
Packing Method |
|
TR
|
Rated Power Dissipation (P) |
|
0.5 W
|
Resistance |
|
25.5 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Surface Mount |
|
NO
|
Technology |
|
METAL FILM
|
Temperature Coefficient |
|
50 ppm/°C
|
Terminal Shape |
|
WIRE
|
Tolerance |
|
0.1%
|
Working Voltage |
|
250 V
|
Base Number Matches |
|
2
|
|
|
|
Compare GP55S-25R5-BT50 with alternatives