GP55P-5171-DT25
vs
FP55P-5171-DT25W
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Cylindrical
|
Flameproof
|
Lead Diameter |
0.6 mm
|
0.6 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
160 °C
|
160 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.3 mm
|
2.3 mm
|
Package Length |
6.3 mm
|
6.3 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Resistance |
5170 Ω
|
5170 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Shape |
WIRE
|
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare GP55P-5171-DT25 with alternatives
Compare FP55P-5171-DT25W with alternatives