GP55P-3401-FB101Q RCD Components IncBuy Now Datasheet |
GP5548-3401-FT101W RCD Components IncBuy Now Datasheet |
Rohs Code | No | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | RCD COMPONENTS INC | RCD COMPONENTS INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Tubular | Tubular |
JESD-609 Code | e0 | e3 |
Lead Diameter | 0.6 mm | 0.6 mm |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 160 °C | 160 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Diameter | 2.3 mm | 2.3 mm |
Package Length | 6.3 mm | 6.3 mm |
Package Shape | TUBULAR PACKAGE | TUBULAR PACKAGE |
Package Style | Axial | Axial |
Packing Method | Bulk | TR |
Rated Power Dissipation (P) | 0.25 W | 0.25 W |
Resistance | 3400 Ω | 3400 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Technology | METAL FILM | METAL FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Terminal Finish | Tin/Lead (Sn/Pb) | Matte Tin (Sn) |
Tolerance | 1% | 1% |
Working Voltage | 250 V | 250 V |
Base Number Matches | 1 | 1 |