GP55P-17R4-FB50Q vs GP55-17R4-FB50Q feature comparison

GP55P-17R4-FB50Q RCD Components Inc

Buy Now Datasheet

GP55-17R4-FB50Q RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
JESD-609 Code e0 e0
Lead Diameter 0.6 mm 0.6 mm
Lead Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 17.4 Ω 17.4 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
HTS Code 8533.21.00.90
Rated Temperature 70 °C

Compare GP55P-17R4-FB50Q with alternatives

Compare GP55-17R4-FB50Q with alternatives