GP55ER-7680-DB
vs
FP5548-7680-DTQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Flameproof
Lead Diameter
0.6 mm
0.6 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
160 °C
160 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.3 mm
2.3 mm
Package Length
6.3 mm
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
768 Ω
768 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WIRE
Tolerance
0.5%
0.5%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare GP55ER-7680-DB with alternatives
Compare FP5548-7680-DTQ with alternatives