GP55ER-3404-FBQ vs FP55ER-3404-FT feature comparison

GP55ER-3404-FBQ RCD Components Inc

Buy Now Datasheet

FP55ER-3404-FT RCD Components Inc

Buy Now Datasheet
No
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Cylindrical Flameproof
e0
0.6 mm 0.6 mm
25 mm
THROUGH HOLE MOUNT
2 2
160 °C 160 °C
-55 °C -55 °C
2.3 mm 2.3 mm
6.3 mm 6.3 mm
CYLINDRICAL PACKAGE
Axial Axial
Bulk TR
0.25 W 0.25 W
3400000 Ω 3400000 Ω
FIXED RESISTOR FIXED RESISTOR
NO
METAL FILM METAL FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn/Pb)
WIRE
1% 1%
250 V 250 V
1 1

Compare GP55ER-3404-FBQ with alternatives

Compare FP55ER-3404-FT with alternatives