GP55ER-1621-CB50W vs FP55ER-1621-CB50W feature comparison

GP55ER-1621-CB50W RCD Components Inc

Buy Now Datasheet

FP55ER-1621-CB50W RCD Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Total Weight 180.7
Category CO2 Kg 3.5 3.5
CO2 632.4499999999999
Compliance Temperature Grade Military: -55C to +160C Military: -55C to +160C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-02-0
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Cylindrical Flameproof
JESD-609 Code e3 e3
Lead Diameter 0.6 mm 0.6 mm
Lead Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 1620 Ω 1620 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.25% 0.25%
Working Voltage 250 V 250 V
Base Number Matches 1 1

Compare GP55ER-1621-CB50W with alternatives

Compare FP55ER-1621-CB50W with alternatives