GP52SER-1140-CT50W RCD Components IncBuy Now Datasheet |
FP52S-1140-CB50W RCD Components IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | RCD COMPONENTS INC | RCD COMPONENTS INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Cylindrical | Cylindrical |
JESD-609 Code | e3 | e3 |
Lead Diameter | 0.5 mm | 0.5 mm |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 160 °C | 160 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Diameter | 1.7 mm | 1.7 mm |
Package Length | 3.4 mm | 3.4 mm |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Package Style | Axial | Axial |
Packing Method | TR | Bulk |
Rated Power Dissipation (P) | 0.4 W | 0.4 W |
Resistance | 114 Ω | 114 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Surface Mount | NO | |
Technology | METAL FILM | METAL FILM |
Temperature Coefficient | 50 ppm/°C | 50 ppm/°C |
Terminal Finish | Matte Tin (Sn) | Matte Tin (Sn) |
Terminal Shape | WIRE | |
Tolerance | 0.25% | 0.25% |
Working Voltage | 200 V | 200 V |
Base Number Matches | 1 | 1 |
Lead Length | 25 mm | |