GP52S-3921-DT50Q vs FP52S48-3921-DT50 feature comparison

GP52S-3921-DT50Q RCD Components Inc

Buy Now Datasheet

FP52S48-3921-DT50 RCD Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e0
Lead Diameter 0.5 mm 0.5 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.7 mm 1.7 mm
Package Length 3.4 mm 3.4 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 0.4 W 0.4 W
Resistance 3920 Ω 3920 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare GP52S-3921-DT50Q with alternatives

Compare FP52S48-3921-DT50 with alternatives