GP52S-1102-DT50W vs GP52S-1102-DB50W feature comparison

GP52S-1102-DT50W RCD Components Inc

Buy Now Datasheet

GP52S-1102-DB50W RCD Components Inc

Buy Now Datasheet
Yes Yes
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Cylindrical Cylindrical
e3 e3
0.5 mm 0.5 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
160 °C 160 °C
-55 °C -55 °C
1.7 mm 1.7 mm
3.4 mm 3.4 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
TR Bulk
0.4 W 0.4 W
11000 Ω 11000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) Matte Tin (Sn)
WIRE WIRE
0.5% 0.5%
200 V 200 V
1 1
25 mm

Compare GP52S-1102-DT50W with alternatives

Compare GP52S-1102-DB50W with alternatives