GP50SER-8871-BB vs GP50SER-8871-BT feature comparison

GP50SER-8871-BB RCD Components Inc

Buy Now Datasheet

GP50SER-8871-BT RCD Components Inc

Buy Now Datasheet
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Cylindrical Cylindrical
0.45 mm 0.45 mm
25 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
160 °C 160 °C
-55 °C -55 °C
1.7 mm 1.7 mm
3.4 mm 3.4 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
Bulk TR
0.25 W 0.25 W
8870 Ω 8870 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
WIRE WIRE
0.1% 0.1%
200 V 200 V
1 1

Compare GP50SER-8871-BB with alternatives

Compare GP50SER-8871-BT with alternatives