GP50S48-4811-BT50 vs FP50SP-4811-BT50Q feature comparison

GP50S48-4811-BT50 RCD Components Inc

Buy Now Datasheet

FP50SP-4811-BT50Q RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
Construction Cylindrical Cylindrical
Lead Diameter 0.45 mm 0.45 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.7 mm 1.7 mm
Package Length 3.4 mm 3.4 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 4810 Ω 4810 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare GP50S48-4811-BT50 with alternatives

Compare FP50SP-4811-BT50Q with alternatives