GP50S48-2943-BT25 vs FP50S-2943-BB25W feature comparison

GP50S48-2943-BT25 RCD Components Inc

Buy Now Datasheet

FP50S-2943-BB25W RCD Components Inc

Buy Now Datasheet
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Cylindrical Cylindrical
0.45 mm 0.45 mm
THROUGH HOLE MOUNT
2 2
160 °C 160 °C
-55 °C -55 °C
1.7 mm 1.7 mm
3.4 mm 3.4 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
TR Bulk
0.25 W 0.25 W
294000 Ω 294000 Ω
FIXED RESISTOR FIXED RESISTOR
NO
METAL FILM METAL FILM
25 ppm/°C 25 ppm/°C
WIRE
0.1% 0.1%
200 V 200 V
1 1
Yes
e3
25 mm
Matte Tin (Sn)

Compare GP50S48-2943-BT25 with alternatives

Compare FP50S-2943-BB25W with alternatives