GP5048-4420-CB50 RCD Components IncBuy Now Datasheet |
GP50ER-4420-CB50 RCD Components IncBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | RCD COMPONENTS INC | RCD COMPONENTS INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Cylindrical | Cylindrical |
Lead Diameter | 0.45 mm | 0.45 mm |
Lead Length | 25 mm | 25 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 160 °C | 160 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Diameter | 1.7 mm | 1.7 mm |
Package Length | 3.4 mm | 3.4 mm |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Package Style | Axial | Axial |
Packing Method | Bulk | Bulk |
Rated Power Dissipation (P) | 0.125 W | 0.125 W |
Resistance | 442 Ω | 442 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Surface Mount | NO | NO |
Technology | METAL FILM | METAL FILM |
Temperature Coefficient | 50 ppm/°C | 50 ppm/°C |
Terminal Shape | WIRE | WIRE |
Tolerance | 0.25% | 0.25% |
Working Voltage | 200 V | 200 V |
Base Number Matches | 1 | 1 |