GP30D vs FGP30DHE3/73 feature comparison

GP30D Amphenol FCi

Buy Now Datasheet

FGP30DHE3/73 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI VISHAY SEMICONDUCTORS
Part Package Code DO-201AD DO-15
Package Description PLASTIC PACKAGE-2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
Base Number Matches 14 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 125 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare FGP30DHE3/73 with alternatives