GP30D/73 vs FGP30D-E3/73 feature comparison

GP30D/73 Vishay Semiconductors

Buy Now Datasheet

FGP30D-E3/73 Vishay Semiconductors

Buy Now Datasheet
No Yes
Obsolete Obsolete
VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
DO-201AD DO-15
PLASTIC PACKAGE-2 O-PALF-W2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FREE WHEELING DIODE, LOW LEAKAGE CURRENT FREE WHEELING DIODE
GENERAL PURPOSE EFFICIENCY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
DO-201AD DO-204AC
O-PALF-W2 O-PALF-W2
e0 e3
125 A 125 A
1 1
1 1
2 2
3 A 3 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
Not Qualified Not Qualified
200 V 200 V
5 µs 0.035 µs
NO NO
TIN LEAD MATTE TIN
WIRE WIRE
AXIAL AXIAL
1 1
Yes
0.95 V
175 °C
-65 °C

Compare GP30D/73 with alternatives

Compare FGP30D-E3/73 with alternatives