GP2A20 vs GP2A16 feature comparison

GP2A20 Sharp Corp

Buy Now Datasheet

GP2A16 Sharp Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Reach Compliance Code unknown unknown
Additional Feature WITH SIGNAL PROCESSING CIRCUIT, TTL COMPATIBLE, WITH CONNECTOR WITH SIGNAL PROCESSING CIRCUIT, WITH CONNECTOR
Body Height 11 mm
Body Length or Diameter 33 mm
Measurement Range-Max (mm) 7 mm 7 mm
Measurement Range-Min (mm) 3 mm 2 mm
Operating Current-Max 150 mA 50 mA
Output Range 0.40-4.50V 0.40V
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Shape/Style RECTANGULAR RECTANGULAR
Response Time 6 µs
Sensors/Transducers Type LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Termination Type CONNECTOR
Base Number Matches 5 1

Compare GP2A20 with alternatives

Compare GP2A16 with alternatives