GP2A20 vs GP2A11 feature comparison

GP2A20 Sharp Corp

Buy Now Datasheet

GP2A11 Sharp Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Reach Compliance Code unknown unknown
Additional Feature WITH SIGNAL PROCESSING CIRCUIT, TTL COMPATIBLE, WITH CONNECTOR WITH SIGNAL PROCESSING CIRCUIT, TTL COMPATIBLE, WITH CONNECTOR
Body Height 11 mm 21.5 mm
Body Length or Diameter 33 mm 11 mm
Measurement Range-Max (mm) 7 mm 5 mm
Measurement Range-Min (mm) 3 mm 2 mm
Operating Current-Max 150 mA 100 mA
Output Range 0.40-4.50V 0.40-4.70mA
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Shape/Style RECTANGULAR RECTANGULAR
Response Time 6 µs 6000 µs
Sensors/Transducers Type LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Termination Type CONNECTOR CONNECTOR
Base Number Matches 5 1