GP20K-BP vs GP20K feature comparison

GP20K-BP Micro Commercial Components

Buy Now Datasheet

GP20K Jinan Jingheng Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS JINAN JINGHENG ELECTRONICS CO LTD
Part Package Code DO-201AE
Package Description PLASTIC PACKAGE-2 O-PALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-201AE DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 65 A 65 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Recovery Time-Max 2.5 µs
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 3
Forward Voltage-Max (VF) 1 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -50 °C
Reverse Current-Max 5 µA
Reverse Test Voltage 800 V

Compare GP20K-BP with alternatives

Compare GP20K with alternatives