GP20D-T/R
vs
FR20-02R-B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
FRONTIER ELECTRONICS CO LTD
FRONTIER ELECTRONICS CO LTD
Package Description
O-PALF-W2
O-PALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.3 V
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Pk Forward Current-Max
70 A
70 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
5 µA
5 µA
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Reverse Recovery Time-Max
0.15 µs
Compare GP20D-T/R with alternatives
Compare FR20-02R-B with alternatives