GP1UM282YK0F vs GP1UM280YKVF feature comparison

GP1UM282YK0F Sharp Corp

Buy Now Datasheet

GP1UM280YKVF Sharp Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Reach Compliance Code compliant unknown
Application REMOTE CONTROL REMOTE CONTROL
Configuration COMPLEX COMPLEX
Infrared Range YES YES
JESD-609 Code e1
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND ROUND
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1 1
Package Description LEAD FREE, PLASTIC PACKAGE-3
Size 4.2 mm

Compare GP1UM282YK0F with alternatives

Compare GP1UM280YKVF with alternatives