GP1UM280YKVF vs GP1UM282YK feature comparison

GP1UM280YKVF Sharp Corp

Buy Now Datasheet

GP1UM282YK Sharp Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description LEAD FREE, PLASTIC PACKAGE-3
Reach Compliance Code unknown unknown
Application REMOTE CONTROL REMOTE CONTROL
Configuration COMPLEX COMPLEX
Infrared Range YES YES
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND ROUND
Size 4.2 mm
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 1 3

Compare GP1UM280YKVF with alternatives

Compare GP1UM282YK with alternatives