GP1UM280YK vs GP1UM280YKVF feature comparison

GP1UM280YK Sharp Corp

Buy Now Datasheet

GP1UM280YKVF Sharp Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Reach Compliance Code unknown unknown
Application REMOTE CONTROL REMOTE CONTROL
Configuration COMPLEX COMPLEX
Infrared Range YES YES
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND ROUND
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 3 1
Package Description LEAD FREE, PLASTIC PACKAGE-3
Size 4.2 mm

Compare GP1UM280YK with alternatives

Compare GP1UM280YKVF with alternatives