GP1UM280RKVF
vs
GP1UM282RKVF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
SHARP CORP
|
Package Description |
LEAD FREE, PLASTIC PACKAGE-3
|
LEAD FREE, PLASTIC PACKAGE-3
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Sharp Microelectronics
|
|
Application |
REMOTE CONTROL
|
REMOTE CONTROL
|
Configuration |
COMPLEX
|
COMPLEX
|
Infrared Range |
YES
|
YES
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LOGIC OUTPUT PHOTO IC
|
Shape |
ROUND
|
ROUND
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GP1UM280RKVF with alternatives
Compare GP1UM282RKVF with alternatives