GP1UE28YK0VF vs GP1UE281YKVF feature comparison

GP1UE28YK0VF Sharp Corp

Buy Now Datasheet

GP1UE281YKVF Sharp Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description ROHS COMPLIANT PACKAGE-3 ROHS COMPLIANT PACKAGE-3
Reach Compliance Code unknown unknown
Application REMOTE CONTROL REMOTE CONTROL
Configuration COMPLEX COMPLEX
Infrared Range YES YES
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND ROUND
Supply Voltage-Min 2.7 V 2.7 V
Base Number Matches 1 1

Compare GP1UE28YK0VF with alternatives

Compare GP1UE281YKVF with alternatives