GP187M2G vs SLS187M400S1A5R25K feature comparison

GP187M2G Man Yue Technology Holdings Ltd

Buy Now Datasheet

SLS187M400S1A5R25K Teapo Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer MAN YUE ELECTRONICS CO LTD TEAPO ELECTRONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM ALUMINUM
Length 25 mm 25 mm
Manufacturer Series GP(400V,25)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style PCB Mount Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Series GP(400V,25) LS
Base Number Matches 1 1
Rohs Code Yes
Packing Method Bulk
Ripple Current 660 mA
Terminal Pitch 10 mm

Compare GP187M2G with alternatives

Compare SLS187M400S1A5R25K with alternatives