GP187M2G vs HU2G181MRYS2WPPF feature comparison

GP187M2G Man Yue Technology Holdings Ltd

Buy Now Datasheet

HU2G181MRYS2WPPF Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAN YUE ELECTRONICS CO LTD HITACHI LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM ALUMINUM
Length 25 mm 25 mm
Manufacturer Series GP(400V,25)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style PCB Mount Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Series GP(400V,25) HU
Base Number Matches 1 1
Rohs Code Yes
ESR 540 mΩ
Ripple Current 990 mA
Terminal Pitch 10 mm

Compare GP187M2G with alternatives

Compare HU2G181MRYS2WPPF with alternatives