GP1600 vs JANTXV1N5819-1 feature comparison

GP1600 Diotec Electronics Corp

Buy Now Datasheet

JANTXV1N5819-1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DIOTEC ELECTRONICS CORP MICROCHIP TECHNOLOGY INC
Package Description O-PALF-W2 HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 6 V 0.49 V
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 15 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 0.2 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 6000 V 45 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 7
Factory Lead Time 24 Weeks
JESD-609 Code e0
Operating Temperature-Min -65 °C
Reference Standard MIL-PRF-19500; MIL-STD-750
Reverse Current-Max 50 µA
Reverse Test Voltage 45 V
Technology SCHOTTKY
Terminal Finish TIN LEAD

Compare GP1600 with alternatives

Compare JANTXV1N5819-1 with alternatives