GNOJA vs RU20A(Z) feature comparison

GNOJA Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

RU20A(Z) Galaxy Microelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V 1.1 V
JEDEC-95 Code DO-214AC DO-15
JESD-30 Code R-PDSO-C2 O-PALF-W2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount YES NO
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 0.1 µs

Compare GNOJA with alternatives

Compare RU20A(Z) with alternatives